Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252S-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252S-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD00C0AWFPS-ME2

DigiKey Part Number
BD00C0AWFPS-ME2TR-ND - Tape & Reel (TR)
BD00C0AWFPS-ME2CT-ND - Cut Tape (CT)
BD00C0AWFPS-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00C0AWFPS-ME2
Description
IC REG LIN POS ADJ 1A TO252S-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252S-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.5 mA
Mfr
PSRR
55dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
25V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Max)
Supplier Device Package
TO-252S-5
Voltage Dropout (Max)
1V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD00C0AWFP-CE2Rohm Semiconductor6.014BD00C0AWFP-CE2CT-ND1,22000 €Similar
In-Stock: 1.970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,01800 €10,18 €
250,92520 €23,13 €
1000,82270 €82,27 €
2500,77392 €193,48 €
5000,74446 €372,23 €
1.0000,72024 €720,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,70029 €1.400,58 €
4.0000,68388 €2.735,52 €
6.0000,67566 €4.053,96 €
10.0000,66655 €6.665,50 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €