
BD00C0AWFP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD00C0AWFP2-CE2TR-ND - Tape & Reel (TR) 846-BD00C0AWFP2-CE2CT-ND - Cut Tape (CT) 846-BD00C0AWFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00C0AWFP2-CE2 |
Description | IC REG LINEAR POS ADJ 1A TO263-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60486 € | 802,43 € |
| 1.000 | 1,55904 € | 1.559,04 € |
| 1.500 | 1,53608 € | 2.304,12 € |
| 2.500 | 1,51064 € | 3.776,60 € |
| 3.500 | 1,49578 € | 5.235,23 € |
| 5.000 | 1,48149 € | 7.407,45 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

