Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO220CP-V5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO220CP-V5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD00C0AWCP-V5E2

DigiKey Part Number
BD00C0AWCP-V5E2TR-ND - Tape & Reel (TR)
BD00C0AWCP-V5E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BD00C0AWCP-V5E2
Description
IC REG LIN POS ADJ 1A TO220CP-V5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO220CP-V5
Datasheet
 Datasheet
EDA/CAD Models
BD00C0AWCP-V5E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
1 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Package / Case
TO-220-5 Full Pack, Formed Leads
Supplier Device Package
TO220CP-V5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41400 €14,14 €
251,29000 €32,25 €
1001,15280 €115,28 €
2501,08748 €271,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,04814 €524,07 €
1.0001,01573 €1.015,73 €
1.5000,99951 €1.499,27 €
2.5000,98153 €2.453,82 €
3.5000,97103 €3.398,61 €
5.0000,96092 €4.804,60 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €