
BCX19T116 | |
|---|---|
DigiKey Part Number | BCX19T116TR-ND - Tape & Reel (TR) BCX19T116CT-ND - Cut Tape (CT) BCX19T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX19T116 |
Description | TRANS NPN 45V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 250MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX19T116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 620mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4.523 | 1801-BC817-16RFGCT-ND | 0,20000 € | Similar |
| BC817K25WH6433XTMA1 | Infineon Technologies | 10.000 | 448-BC817K25WH6433XTMA1TR-ND | 0,05997 € | Similar |
| BC817K40E6433HTMA1 | Infineon Technologies | 47 | BC817K40E6433HTMA1CT-ND | 0,35000 € | Similar |
| MMBT100 | onsemi | 219.910 | MMBT100CT-ND | 0,24000 € | Similar |
| MMBT2222ALT1HTSA1 | Infineon Technologies | 25.814 | MMBT2222ALT1HTSA1CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18860 € | 18,86 € |
| 500 | 0,14176 € | 70,88 € |
| 1.000 | 0,12666 € | 126,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10744 € | 322,32 € |
| 6.000 | 0,09775 € | 586,50 € |
| 9.000 | 0,09281 € | 835,29 € |
| 15.000 | 0,08726 € | 1.308,90 € |
| 21.000 | 0,08397 € | 1.763,37 € |
| 30.000 | 0,08077 € | 2.423,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

