
BCX19HZGT116 | |
|---|---|
DigiKey Part Number | 846-BCX19HZGT116TR-ND - Tape & Reel (TR) 846-BCX19HZGT116CT-ND - Cut Tape (CT) 846-BCX19HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX19HZGT116 |
Description | TRANS NPN 45V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 45 V 500 mA 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,11060 € | 11,06 € |
| 500 | 0,08176 € | 40,88 € |
| 1.000 | 0,07241 € | 72,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06050 € | 181,50 € |
| 6.000 | 0,05449 € | 326,94 € |
| 9.000 | 0,05142 € | 462,78 € |
| 15.000 | 0,04797 € | 719,55 € |
| 21.000 | 0,04593 € | 964,53 € |
| 30.000 | 0,04394 € | 1.318,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

