BC848CT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.665
Unit Price: 0,32000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 533.088
Unit Price: 0,16000 €
Datasheet

Direct


onsemi
In Stock: 1.480.339
Unit Price: 0,11000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 39.183
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 629
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.037
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 22.909
Unit Price: 0,13000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.788
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.037.189
Unit Price: 0,05099 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.895
Unit Price: 0,15000 €
Datasheet

Similar


Infineon Technologies
In Stock: 50.000
Unit Price: 0,05099 €
Datasheet

Similar


onsemi
In Stock: 71.531
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.611
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 200MHz 350 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848CT116

DigiKey Part Number
BC848CT116-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC848CT116
Description
TRANS NPN 30V 0.1A SST3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 200MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SST3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848BT116Rohm Semiconductor2.665846-BC848BT116CT-ND0,32000 €Similar
BC848C-7-FDiodes Incorporated533.088BC848C-7FDICT-ND0,16000 €Direct
BC848CLT1Gonsemi1.480.339BC848CLT1GOSCT-ND0,11000 €Direct
BC849C,215Nexperia USA Inc.39.1831727-4858-1-ND0,17000 €Direct
BC849CLT1Gonsemi629BC849CLT1GOSCT-ND0,10000 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09310 €279,30 €
6.0000,08459 €507,54 €
9.0000,08025 €722,25 €
15.0000,07853 €1.177,95 €
Manufacturers Standard Package
Unit Price without VAT:0,09310 €
Unit Price with VAT:0,11079 €