
BC847BU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-BC847BU3HZGT106TR-ND - Tape & Reel (TR) 846-BC847BU3HZGT106CT-ND - Cut Tape (CT) 846-BC847BU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BU3HZGT106 |
Description | TRANS NPN 45V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09240 € | 9,24 € |
| 500 | 0,06806 € | 34,03 € |
| 1.000 | 0,06017 € | 60,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05010 € | 150,30 € |
| 6.000 | 0,04502 € | 270,12 € |
| 9.000 | 0,04243 € | 381,87 € |
| 15.000 | 0,03951 € | 592,65 € |
| 21.000 | 0,03779 € | 793,59 € |
| 30.000 | 0,03611 € | 1.083,30 € |
| 75.000 | 0,03242 € | 2.431,50 € |
| 150.000 | 0,03014 € | 4.521,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


