
BAW56HMT116 | |
|---|---|
DigiKey Part Number | 846-BAW56HMT116TR-ND - Tape & Reel (TR) 846-BAW56HMT116CT-ND - Cut Tape (CT) 846-BAW56HMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56HMT116 |
Description | DIODE ARRAY GP 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,09450 € | 9,45 € |
| 500 | 0,04418 € | 22,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02181 € | 65,43 € |
| 6.000 | 0,02073 € | 124,38 € |
| 9.000 | 0,02060 € | 185,40 € |
| 15.000 | 0,02052 € | 307,80 € |
| 21.000 | 0,01999 € | 419,79 € |
| 30.000 | 0,01981 € | 594,30 € |
| 75.000 | 0,01980 € | 1.485,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




