BAV99T116 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 10.208
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20.000
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.246
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 496.532
Unit Price: 0,13000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 64.387
Unit Price: 0,09000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 13.149
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 56.836
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 54.617
Unit Price: 0,15000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 24.190
Unit Price: 0,78000 €
Datasheet
Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99T116

DigiKey Part Number
BAV99T116TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99T116
Description
DIODE ARRAY GP 75V 215MA SSD3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV99T116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes