
BAV70HYT116 | |
|---|---|
DigiKey Part Number | 846-BAV70HYT116TR-ND - Tape & Reel (TR) 846-BAV70HYT116CT-ND - Cut Tape (CT) 846-BAV70HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70HYT116 |
Description | DIODE ARRAY GP 80V 450MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 450mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 450mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,09500 € | 9,50 € |
| 500 | 0,08888 € | 44,44 € |
| 1.000 | 0,06478 € | 64,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05700 € | 171,00 € |
| 6.000 | 0,05182 € | 310,92 € |
| 9.000 | 0,03887 € | 349,83 € |
| 15.000 | 0,03757 € | 563,55 € |
| 21.000 | 0,03682 € | 773,22 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


