BAT54AHYT116 | |
---|---|
DigiKey Part Number | 846-BAT54AHYT116TR-ND - Tape & Reel (TR) 846-BAT54AHYT116CT-ND - Cut Tape (CT) 846-BAT54AHYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AHYT116 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AHYT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,37300 € | 3,73 € |
100 | 0,23900 € | 23,90 € |
500 | 0,18132 € | 90,66 € |
1.000 | 0,16268 € | 162,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13895 € | 416,85 € |
6.000 | 0,12698 € | 761,88 € |
9.000 | 0,12087 € | 1.087,83 € |
15.000 | 0,11401 € | 1.710,15 € |
21.000 | 0,10994 € | 2.308,74 € |
30.000 | 0,10598 € | 3.179,40 € |
75.000 | 0,10217 € | 7.662,75 € |