
BAT54AHMT116 | |
|---|---|
DigiKey Part Number | 846-BAT54AHMT116TR-ND - Tape & Reel (TR) 846-BAT54AHMT116CT-ND - Cut Tape (CT) 846-BAT54AHMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AHMT116 |
Description | DIODE ARRAY SCHOT 30V 200MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04101 € | 123,03 € |
| 6.000 | 0,03673 € | 220,38 € |
| 9.000 | 0,03454 € | 310,86 € |
| 15.000 | 0,03209 € | 481,35 € |
| 21.000 | 0,03063 € | 643,23 € |
| 30.000 | 0,02921 € | 876,30 € |
| 75.000 | 0,02610 € | 1.957,50 € |
| 150.000 | 0,02418 € | 3.627,00 € |
| 300.000 | 0,02259 € | 6.777,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08280 € | 8,28 € |
| 500 | 0,06062 € | 30,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05612 € | 28,06 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

