
BAS40HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAS40HYFHT116TR-ND - Tape & Reel (TR) 846-BAS40HYFHT116CT-ND - Cut Tape (CT) 846-BAS40HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40HYFHT116 |
Description | DIODE SCHOTTKY 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,21030 € | 21,03 € |
| 500 | 0,15906 € | 79,53 € |
| 1.000 | 0,14251 € | 142,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10257 € | 307,71 € |
| 6.000 | 0,10155 € | 609,30 € |
| 9.000 | 0,09936 € | 894,24 € |
| 15.000 | 0,09764 € | 1.464,60 € |
| 21.000 | 0,08821 € | 1.852,41 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



