
BAS40-06HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAS40-06HYFHT116TR-ND - Tape & Reel (TR) 846-BAS40-06HYFHT116CT-ND - Cut Tape (CT) 846-BAS40-06HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06HYFHT116 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,17286 € | 86,43 € |
| 1.000 | 0,15493 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12233 € | 366,99 € |
| 6.000 | 0,11168 € | 670,08 € |
| 9.000 | 0,10625 € | 956,25 € |
| 15.000 | 0,10016 € | 1.502,40 € |
| 21.000 | 0,09654 € | 2.027,34 € |
| 30.000 | 0,09303 € | 2.790,90 € |
| 75.000 | 0,08924 € | 6.693,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

