Similar

BAS40-04HMFHT116 | |
|---|---|
DigiKey Part Number | BAS40-04HMFHT116TR-ND - Tape & Reel (TR) BAS40-04HMFHT116CT-ND - Cut Tape (CT) BAS40-04HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04HMFHT116 |
Description | DIODE ARRAY SCHOT 40V 120MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04HMFHT116 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Supplier Device Package SSD3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04-7-F | Diodes Incorporated | 1 | BAS40-04FDICT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02959 € | 88,77 € |
| 6.000 | 0,02636 € | 158,16 € |
| 9.000 | 0,02471 € | 222,39 € |
| 15.000 | 0,02286 € | 342,90 € |
| 21.000 | 0,02176 € | 456,96 € |
| 30.000 | 0,02069 € | 620,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


