
RB508FM-40AFHT106 | |
|---|---|
DigiKey Part Number | 846-RB508FM-40AFHT106TR-ND - Tape & Reel (TR) 846-RB508FM-40AFHT106CT-ND - Cut Tape (CT) 846-RB508FM-40AFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB508FM-40AFHT106 |
Description | DIODE ARR SCHOTT 40V 80MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 80mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 80mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 35 nA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,20060 € | 20,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11016 € | 330,48 € |
| 6.000 | 0,10499 € | 629,94 € |
| 9.000 | 0,09553 € | 859,77 € |
| 15.000 | 0,09420 € | 1.413,00 € |
| 21.000 | 0,09362 € | 1.966,02 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

