
BAS16HYT116 | |
|---|---|
DigiKey Part Number | 846-BAS16HYT116TR-ND - Tape & Reel (TR) 846-BAS16HYT116CT-ND - Cut Tape (CT) 846-BAS16HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HYT116 |
Description | DIODE STANDARD 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 215mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11370 € | 11,37 € |
| 500 | 0,08410 € | 42,05 € |
| 1.000 | 0,07451 € | 74,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06229 € | 186,87 € |
| 6.000 | 0,05612 € | 336,72 € |
| 9.000 | 0,05298 € | 476,82 € |
| 15.000 | 0,04944 € | 741,60 € |
| 21.000 | 0,04735 € | 994,35 € |
| 30.000 | 0,04531 € | 1.359,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


