
BAS16HMT116 | |
|---|---|
DigiKey Part Number | 846-BAS16HMT116TR-ND - Tape & Reel (TR) 846-BAS16HMT116CT-ND - Cut Tape (CT) 846-BAS16HMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HMT116 |
Description | DIODE STANDARD 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode 80 V 215mA Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSD3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06592 € | 32,96 € |
| 1.000 | 0,05825 € | 58,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04847 € | 145,41 € |
| 6.000 | 0,04353 € | 261,18 € |
| 9.000 | 0,04101 € | 369,09 € |
| 15.000 | 0,03818 € | 572,70 € |
| 21.000 | 0,03650 € | 766,50 € |
| 30.000 | 0,03487 € | 1.046,10 € |
| 75.000 | 0,03128 € | 2.346,00 € |
| 150.000 | 0,02907 € | 4.360,50 € |
| 300.000 | 0,02797 € | 8.391,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

