
BAS116HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAS116HYFHT116TR-ND - Tape & Reel (TR) 846-BAS116HYFHT116CT-ND - Cut Tape (CT) 846-BAS116HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116HYFHT116 |
Description | DIODE STANDARD 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 215mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,08612 € | 43,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06403 € | 192,09 € |
| 6.000 | 0,05778 € | 346,68 € |
| 9.000 | 0,05460 € | 491,40 € |
| 15.000 | 0,05101 € | 765,15 € |
| 21.000 | 0,04889 € | 1.026,69 € |
| 30.000 | 0,04683 € | 1.404,90 € |
| 75.000 | 0,04230 € | 3.172,50 € |
| 150.000 | 0,03980 € | 5.970,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

