
BA9744FV-E2 | |
|---|---|
DigiKey Part Number | BA9744FV-E2TR-ND - Tape & Reel (TR) BA9744FV-E2CT-ND - Cut Tape (CT) BA9744FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA9744FV-E2 |
Description | IC REG CTRLR BUCK/BOOST 16-SSOPB |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA9744FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 35V | |
Frequency - Switching | 10kHz ~ 800kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,40800 € | 60,20 € |
| 100 | 2,17590 € | 217,59 € |
| 250 | 2,06516 € | 516,29 € |
| 500 | 1,99846 € | 999,23 € |
| 1.000 | 1,94353 € | 1.943,53 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

