


BA90JC5T | |
|---|---|
DigiKey Part Number | BA90JC5T-ND |
Manufacturer | |
Manufacturer Product Number | BA90JC5T |
Description | IC REG LINEAR 9V 1.5A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.5 mA |
Packaging Tube | Current - Supply (Max) 900 µA |
Part Status Obsolete | PSRR 52dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-220-3 Full Pack |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package TO-220FP |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD90FD0WHFP-TR | Rohm Semiconductor | 1.361 | 846-BD90FD0WHFP-TRCT-ND | 1,95000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,45100 € | 14,51 € |
| 25 | 1,32440 € | 33,11 € |
| 100 | 1,18520 € | 118,52 € |
| 250 | 1,11884 € | 279,71 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

