Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA90DD0WHFP-TR

DigiKey Part Number
BA90DD0WHFPTR-ND - Tape & Reel (TR)
BA90DD0WHFPCT-ND - Cut Tape (CT)
BA90DD0WHFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA90DD0WHFP-TR
Description
IC REG LINEAR 9V 2A HRP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Datasheet
 Datasheet
EDA/CAD Models
BA90DD0WHFP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 2A
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
HRP-5 (5 Leads + Tab)
Supplier Device Package
HRP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,74600 €17,46 €
251,59720 €39,93 €
1001,43370 €143,37 €
2501,35560 €338,90 €
5001,30854 €654,27 €
1.0001,26982 €1.269,82 €
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €