MFR Recommended




BA90DD0T | |
|---|---|
DigiKey Part Number | BA90DD0T-ND |
Manufacturer | |
Manufacturer Product Number | BA90DD0T |
Description | IC REG LINEAR 9V 2A TO220FP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA90DD0T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 25V | Supplier Device Package TO-220FP-3 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD90FD0WHFP-TR | Rohm Semiconductor | 1.361 | 846-BD90FD0WHFP-TRCT-ND | 1,95000 € | MFR Recommended |


