
BA8391G-TR | |
|---|---|
DigiKey Part Number | BA8391GTR-ND - Tape & Reel (TR) BA8391GCT-ND - Cut Tape (CT) BA8391GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA8391G-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA8391G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25110 € | 25,11 € |
| 250 | 0,23320 € | 58,30 € |
| 500 | 0,22234 € | 111,17 € |
| 1.000 | 0,21342 € | 213,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20240 € | 607,20 € |
| 6.000 | 0,19701 € | 1.182,06 € |
| 9.000 | 0,19431 € | 1.748,79 € |
| 15.000 | 0,19131 € | 2.869,65 € |
| 21.000 | 0,18957 € | 3.980,97 € |
| 30.000 | 0,18788 € | 5.636,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

