
BA823 | |
|---|---|
DigiKey Part Number | BA823-ND |
Manufacturer | |
Manufacturer Product Number | BA823 |
Description | IC TRANSCEIVER 8/0 16DIP |
Customer Reference | |
Detailed Description | 8/0 Driver 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |

