
BA8201F | |
|---|---|
DigiKey Part Number | 846-BA8201FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA8201F |
Description | IC AUDIO SIGNAL PROCESSOR 8SOP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Communications Systems | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 18V | |
Operating Temperature | -25°C ~ 75°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |

