


BA78M18CP-E2 | |
|---|---|
DigiKey Part Number | BA78M18CP-E2TR-ND - Tape & Reel (TR) BA78M18CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA78M18CP-E2 |
Description | IC REG LIN 18V 500MA TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M18CP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 58dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 33V | Package / Case TO-220-3 Cropped Leads |
Voltage - Output (Min/Fixed) 18V | Supplier Device Package TO-220CP-3 |
Voltage Dropout (Max) 2V @ 500mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,57000 € | 14,25 € |
| 100 | 0,50210 € | 50,21 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

