


BA78M08FP-E2 | |
|---|---|
DigiKey Part Number | BA78M08FP-E2TR-ND - Tape & Reel (TR) BA78M08FP-E2CT-ND - Cut Tape (CT) BA78M08FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA78M08FP-E2 |
Description | IC REG LINEAR 8V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M08FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 69dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 23V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 2V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD80FC0WFP-E2 | Rohm Semiconductor | 1.845 | 846-BD80FC0WFP-E2CT-ND | 1,21000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48120 € | 12,03 € |
| 100 | 0,42240 € | 42,24 € |
| 250 | 0,39448 € | 98,62 € |
| 500 | 0,37764 € | 188,82 € |
| 1.000 | 0,36376 € | 363,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34208 € | 684,16 € |
| 4.000 | 0,33296 € | 1.331,84 € |
| 6.000 | 0,32839 € | 1.970,34 € |
| 10.000 | 0,32333 € | 3.233,30 € |
| 14.000 | 0,32037 € | 4.485,18 € |
| 20.000 | 0,31752 € | 6.350,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




