Similar



BA78M07FP-E2 | |
|---|---|
DigiKey Part Number | BA78M07FP-E2TR-ND - Tape & Reel (TR) BA78M07FP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA78M07FP-E2 |
Description | IC REG LINEAR 7V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M07FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 71dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 22V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 7V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 2V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA178M07FP-E2 | Rohm Semiconductor | 1.063 | BA178M07FP-E2CT-ND | 0,79000 € | Similar |


