
BA7786FP-Y | |
|---|---|
DigiKey Part Number | 846-BA7786FP-YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA7786FP-Y |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D 25-HSOP |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Supplier Device Package 25-HSOP |
Type Class D | Package / Case 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs |
Output Type 1-Channel (Mono) with Mono and Stereo Headphones |

