
BA7666FS-E2 | |
|---|---|
DigiKey Part Number | BA7666FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA7666FS-E2 |
Description | IC VIDEO DRIVER SSOP-A16 |
Customer Reference | |
Detailed Description | Video Driver IC 16-SSOP-A Package |
Category | Voltage - Supply 5.5V ~ 6.5V |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-LSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 16-SSOP-A |
Function Driver | Base Product Number |

