
BA7664AFV-E2 | |
|---|---|
DigiKey Part Number | 846-BA7664AFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA7664AFV-E2 |
Description | IC VIDEO DRIVER SSOP-B8 |
Customer Reference | |
Detailed Description | Video Driver IC 8-SSOP-B Package |
Datasheet | Datasheet |
EDA/CAD Models | BA7664AFV-E2 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 8-SSOP-B |
Function Driver | Base Product Number |
Applications Consumer Video |

