
BA7613F-E2 | |
|---|---|
DigiKey Part Number | BA7613F-E2TR-ND - Tape & Reel (TR) BA7613F-E2CT-ND - Cut Tape (CT) BA7613F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7613F-E2 |
Description | IC VIDEO SIGNAL SWITCHER 8SOP |
Customer Reference | |
Detailed Description | Video Switch IC Logic 8-SOP Package |
Datasheet | Datasheet |
Category | Control Interface Logic |
Manufacturer Rohm Semiconductor | Voltage - Supply 4.5V ~ 13.0V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Function Switch | Supplier Device Package 8-SOP |
Applications Consumer Video | Base Product Number |

