
BA7046F-E2 | |
|---|---|
DigiKey Part Number | BA7046F-E2TR-ND - Tape & Reel (TR) BA7046F-E2CT-ND - Cut Tape (CT) BA7046F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7046F-E2 |
Description | IC VIDEO SYNC SEPARATOR 8SOP |
Customer Reference | |
Detailed Description | Video Separator IC NTSC 8-SOP Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Separator | |
Applications | Video Display | |
Standards | NTSC | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

