Motor Driver Bipolar On/Off 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6956AN

DigiKey Part Number
BA6956AN-ND
Manufacturer
Manufacturer Product Number
BA6956AN
Description
IC MOTOR DRIVER 6.5V-15V 9SIP
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
BA6956AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
Media Player
Current - Output
1A
Voltage - Supply
6.5V ~ 15V
Voltage - Load
6.5V ~ 15V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.