
BA6822F-E2 | |
|---|---|
DigiKey Part Number | BA6822F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6822F-E2 |
Description | IC DRVR DOT/BAR DISPLAY 22SOP |
Customer Reference | |
Detailed Description | LED Driver 22-SOP |
Datasheet | Datasheet |
Category | Current - Supply 10 mA |
Manufacturer Rohm Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LED | Package / Case 22-SOIC (0.213", 5.40mm Width) |
Configuration Dot/Bar Display | Supplier Device Package 22-SOP |
Digits or Characters 2 x 12 Points | Base Product Number |

