
BA6792FP-YE2 | |
|---|---|
DigiKey Part Number | BA6792FP-YE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6792FP-YE2 |
Description | IC HALF BRIDGE DRIVER 25HSOP |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Bipolar 25-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 13.5V |
Manufacturer Rohm Semiconductor | Voltage - Load 4.5V ~ 13.5V |
Packaging Tape & Reel (TR) | Operating Temperature -35°C ~ 85°C (TA) |
Part Status Obsolete | Fault Protection Over Temperature |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Applications DC Motors, General Purpose | Package / Case 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs |
Interface Logic | Supplier Device Package 25-HSOP |
Load Type Inductive | Base Product Number |
Technology Bipolar |

