BA6424AFS-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 16.919
Unit Price: 1,22000 €
Datasheet
Motor Driver Bipolar On/Off 16-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6424AFS-E2

DigiKey Part Number
BA6424AFS-E2TR-ND - Tape & Reel (TR)
BA6424AFS-E2CT-ND - Cut Tape (CT)
BA6424AFS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA6424AFS-E2
Description
IC MOTOR DRIVER 6V-28V 16SSOPA
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 16-SSOP-A
Datasheet
 Datasheet
EDA/CAD Models
BA6424AFS-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
6V ~ 28V
Voltage - Load
6V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-LSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes