BA6423AF-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 16.919
Unit Price: 1,22000 €
Datasheet
Bipolar Motor Driver Bipolar Logic 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6423AF-E2

DigiKey Part Number
846-BA6423AF-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA6423AF-E2
Description
IC MOTOR DRIVER 6V-28V 8SOP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Logic 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA6423AF-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Logic
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
6V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable