


BA6406F-E2 | |
|---|---|
DigiKey Part Number | 846-BA6406F-E2TR-ND - Tape & Reel (TR) 846-BA6406F-E2CT-ND - Cut Tape (CT) 846-BA6406F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA6406F-E2 |
Description | IC MOTOR DRIVER 4V-28V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar 8-SOP |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Voltage - Supply 4V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package 8-SOP |
Output Configuration Pre-Driver - Half Bridge | Base Product Number |
Technology Bipolar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76080 € | 19,02 € |
| 100 | 0,67370 € | 67,37 € |
| 250 | 0,63220 € | 158,05 € |
| 500 | 0,60722 € | 303,61 € |
| 1.000 | 0,59770 € | 597,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56488 € | 1.412,20 € |
| 5.000 | 0,55177 € | 2.758,85 € |
| 7.500 | 0,54521 € | 4.089,07 € |
| 12.500 | 0,53794 € | 6.724,25 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

