
BA6286N | |
|---|---|
DigiKey Part Number | BA6286N-ND |
Manufacturer | |
Manufacturer Product Number | BA6286N |
Description | IC MOTOR DRIVER 4.5V-15V 10SIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 15V | |
Voltage - Load | 4.5V ~ 15V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Base Product Number |

