
BA6238A | |
|---|---|
DigiKey Part Number | BA6238A-ND |
Manufacturer | |
Manufacturer Product Number | BA6238A |
Description | IC MOTOR DRIVER 8V-18V 10HSIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 10-HSIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Exposed Tab | |
Supplier Device Package | 10-HSIP | |
Base Product Number |

