


BA6235F-E2 | |
|---|---|
DigiKey Part Number | BA6235F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6235F-E2 |
Description | IC MOTOR DRIVER 1.8V-5V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | - | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | - | |
Voltage - Supply | 1.8V ~ 5V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

