Motor Driver Bipolar On/Off 10-HSIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6222

DigiKey Part Number
BA6222-ND
Manufacturer
Manufacturer Product Number
BA6222
Description
IC MOTOR DRIVER 8V-18V 10HSIP
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 10-HSIP
Datasheet
 Datasheet
EDA/CAD Models
BA6222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
8V ~ 18V
Voltage - Load
8V ~ 18V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
10-SIP Exposed Tab
Supplier Device Package
10-HSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.