MFR Recommended

BA6219BFP-YE2 | |
|---|---|
DigiKey Part Number | BA6219BFP-YE2TR-ND - Tape & Reel (TR) BA6219BFP-YE2CT-ND - Cut Tape (CT) BA6219BFP-YE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA6219BFP-YE2 |
Description | IC MOTOR DRIVER 8V-18V 25HSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 25-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA6219BFP-YE2 Models |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 18V |
Part Status Obsolete | Voltage - Load 8V ~ 18V |
Motor Type - AC, DC Brushed DC | Operating Temperature -25°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs |
Interface On/Off | Supplier Device Package 25-HSOP |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD62120JEFJ-E2 | Rohm Semiconductor | 58 | 846-BD62120JEFJ-E2CT-ND | 1,67000 € | MFR Recommended |


