Half Bridge (2) Driver DC Motors, General Purpose Bipolar 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6218

DigiKey Part Number
BA6218-ND
Manufacturer
Manufacturer Product Number
BA6218
Description
IC HALF BRIDGE DRIVER 700MA 9SIP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
700mA
Current - Peak Output
-
Voltage - Supply
4.5V ~ 15V
Voltage - Load
4.5V ~ 15V
Operating Temperature
-20°C ~ 60°C (TA)
Features
-
Fault Protection
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable