BA6209N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 34.425
Unit Price: 1,94000 €
Datasheet
Motor Driver CMOS Parallel 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6209N

DigiKey Part Number
BA6209N-ND
Manufacturer
Manufacturer Product Number
BA6209N
Description
IC MOTOR DRIVER 6V-18V 10SIP
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
BA6209N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
Media Player
Current - Output
1.6A
Voltage - Supply
6V ~ 18V
Voltage - Load
6.6V ~ 7.2V
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes