
BA6162F-E2 | |
|---|---|
DigiKey Part Number | BA6162F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6162F-E2 |
Description | IC SUPERVISOR 1 CHANNEL 8SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Type Battery Backup Circuit | Supplier Device Package 8-SOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |

