
BA6161F-E2 | |
|---|---|
DigiKey Part Number | BA6161F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6161F-E2 |
Description | IC REG BOOST ADJ 3MA 8SOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 30V 1 Output 3mA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |

