
BA5968FP | |
|---|---|
DigiKey Part Number | 846-BA5968FPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA5968FP |
Description | IC POWER MANAGEMENT SMD |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:5 28-HSOP-M |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 5 | |
Ratio - Input:Output | 1:5 | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4.3V ~ 9V | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-HSOP-M | |
Package / Case |

